
LCXNH8080YBL6R8NJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YBL6R8NJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YBL6R8NJG |
Description | FIXED IND 6.8UH 3.7A 25 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 3.7 A 25mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YBL6R8NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±30% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22685 | €226.85 |
| Unit Price without VAT: | €0.22685 |
|---|---|
| Unit Price with VAT: | €0.27222 |

