MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD3030MKT330M | |
|---|---|
DigiKey Part Number | 587-LSXBD3030MKT330MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXBD3030MKT330M |
Description | FIXED IND 33UH 330MA 1.03 OHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 330 mA 1.03Ohm Nonstandard |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.03Ohm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 19MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030MKT220MN | Taiyo Yuden | 0 | 587-LBXNE3030MKT220MNTR-ND | €0.10628 | MFR Recommended |
| LCXNE3030MKT220MN | Taiyo Yuden | 3.198 | 587-LCXNE3030MKT220MNCT-ND | €0.18000 | MFR Recommended |
| LMXNE3030MKT220MN | Taiyo Yuden | 0 | 587-LMXNE3030MKT220MNTR-ND | €0.10628 | MFR Recommended |
| LSXNE3030MKT330MN | Taiyo Yuden | 105 | 587-LSXNE3030MKT330MNCT-ND | €0.20000 | MFR Recommended |




