33 µH Semi-Shielded Wirewound Inductor 450 mA 1.152Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE3030MKT330MN

DigiKey Part Number
587-LSXNE3030MKT330MNTR-ND - Tape & Reel (TR)
587-LSXNE3030MKT330MNCT-ND - Cut Tape (CT)
587-LSXNE3030MKT330MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE3030MKT330MN
Description
FIXED IND 33UH 450MA 1.152 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 450 mA 1.152Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXNE3030MKT330MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.152Ohm Max
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
360mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.15700€1.57
100€0.12940€12.94
1.000€0.10638€106.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.10031€200.62
4.000€0.09458€378.32
6.000€0.09138€548.28
10.000€0.08752€875.20
14.000€0.08506€1,190.84
20.000€0.08253€1,650.60
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000