Parametric Equivalent

LSQPB160808T1R0M06 | |
|---|---|
DigiKey Part Number | 587-LSQPB160808T1R0M06TR-ND - Tape & Reel (TR) 587-LSQPB160808T1R0M06CT-ND - Cut Tape (CT) 587-LSQPB160808T1R0M06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB160808T1R0M06 |
Description | FIXED IND 1UH 680MA 188 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 680 mA 188mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB160808T1R0M06 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 188mOhm |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 6 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 890mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQPB160808T1R0M06 | Taiyo Yuden | 0 | 587-LLQPB160808T1R0M06TR-ND | €0.09807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16600 | €1.66 |
| 100 | €0.13620 | €13.62 |
| 1.000 | €0.11196 | €111.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10199 | €305.97 |
| 6.000 | €0.09617 | €577.02 |
| 9.000 | €0.09293 | €836.37 |
| 15.000 | €0.08900 | €1,335.00 |
| 21.000 | €0.08650 | €1,816.50 |
| 30.000 | €0.08393 | €2,517.90 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |


