
LLQPB160808T1R0M06 | |
|---|---|
DigiKey Part Number | 587-LLQPB160808T1R0M06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB160808T1R0M06 |
Description | FIXED IND 1UH 680MA 188 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 680 mA 188mOhm 0603 (1608 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 188mOhm |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 6 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 890mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09807 | €294.21 |
| Unit Price without VAT: | €0.09807 |
|---|---|
| Unit Price with VAT: | €0.11768 |

