LSQCA251818T470K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05352
47 µH Semi-Shielded Wirewound Inductor 165 mA 1.9Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA251818T470K

DigiKey Part Number
587-LSQCA251818T470KTR-ND - Tape & Reel (TR)
587-LSQCA251818T470KCT-ND - Cut Tape (CT)
587-LSQCA251818T470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA251818T470K
Description
FIXED IND 47UH 165MA 1.9 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 165 mA 1.9Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA251818T470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.9Ohm
Mfr
Frequency - Self Resonant
12MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1007 (2518 Metric)
Material - Core
Supplier Device Package
1007
Inductance
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLQCA251818T470KTaiyo Yuden0587-LLQCA251818T470KTR-ND€0.05352Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08700€0.87
100€0.07110€7.11
1.000€0.05843€58.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05509€110.18
4.000€0.05195€207.80
6.000€0.05019€301.14
10.000€0.04806€480.60
14.000€0.04671€653.94
20.000€0.04532€906.40
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000