Parametric Equivalent

LLQCA251818T470K | |
|---|---|
DigiKey Part Number | 587-LLQCA251818T470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQCA251818T470K |
Description | FIXED IND 47UH 165MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 165 mA 1.9Ohm 1007 (2518 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.9Ohm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQCA251818T470K | Taiyo Yuden | 0 | 587-LSQCA251818T470KCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05352 | €107.04 |
| Unit Price without VAT: | €0.05352 |
|---|---|
| Unit Price with VAT: | €0.06422 |


