MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD6060MKT100ME | |
|---|---|
DigiKey Part Number | 587-LLXBD6060MKT100METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD6060MKT100ME |
Description | FIXED IND 10UH 1A 235 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1 A 235mOhm 2424 (6060 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 235mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060MKT100MMG | Taiyo Yuden | 0 | 587-LBXND6060MKT100MMGTR-ND | €0.19865 | MFR Recommended |
| LCXND6060MKT100MMG | Taiyo Yuden | 0 | 587-LCXND6060MKT100MMGTR-ND | €0.21196 | MFR Recommended |
| LLXND6060MKT100MMG | Taiyo Yuden | 0 | 587-LLXND6060MKT100MMGTR-ND | €0.11485 | MFR Recommended |
| LMXND6060MKT100MMG | Taiyo Yuden | 0 | 587-LMXND6060MKT100MMGTR-ND | €0.19865 | MFR Recommended |




