LLQBA321818T220K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2.213
Unit Price: €0.10000
Datasheet
22 µH Semi-Shielded Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQBA321818T220K

DigiKey Part Number
587-LLQBA321818T220KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQBA321818T220K
Description
FIXED IND 22UH 255MA 490 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
490mOhm
Series
Frequency - Self Resonant
19MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1207 (3218 Metric)
Inductance
Supplier Device Package
1207
Tolerance
±10%
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQBA321818T220KTaiyo Yuden2.213587-LSQBA321818T220KCT-ND€0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05121€102.42
Manufacturers Standard Package
Unit Price without VAT:€0.05121
Unit Price with VAT:€0.06145