22 µH Semi-Shielded Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T220K

DigiKey Part Number
587-LSQBA321818T220KTR-ND - Tape & Reel (TR)
587-LSQBA321818T220KCT-ND - Cut Tape (CT)
587-LSQBA321818T220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T220K
Description
FIXED IND 22UH 255MA 490 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
490mOhm
Mfr
Frequency - Self Resonant
19MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1207 (3218 Metric)
Material - Core
Supplier Device Package
1207
Inductance
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08300€0.83
100€0.06820€6.82
1.000€0.05603€56.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05284€105.68
4.000€0.04981€199.24
6.000€0.04813€288.78
10.000€0.04609€460.90
14.000€0.04479€627.06
20.000€0.04346€869.20
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000