Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMCA451611T560NG | |
|---|---|
DigiKey Part Number | 587-LLMCA451611T560NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMCA451611T560NG |
Description | FERRITE BEAD 56 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 56 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ4516HM560NT | Taiyo Yuden | 19.220 | 587-1773-1-ND | €0.17000 | Parametric Equivalent |
| LBMCA451611T560NG | Taiyo Yuden | 0 | 587-LBMCA451611T560NGTR-ND | €0.14960 | Parametric Equivalent |
| LMMCA451611T560NG | Taiyo Yuden | 0 | 587-LMMCA451611T560NGTR-ND | €0.14960 | Parametric Equivalent |
| LSMCA451611T560NG | Taiyo Yuden | 103 | 587-LSMCA451611T560NGCT-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04869 | €97.38 |
| Unit Price without VAT: | €0.04869 |
|---|---|
| Unit Price with VAT: | €0.05843 |




