LBMCA451611T560NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 15.220
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.04869
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.14960
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 103
Unit Price: €0.17000
Datasheet
Image for LBMCA451611T560NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMCA451611T560NG

DigiKey Part Number
587-LBMCA451611T560NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBMCA451611T560NG
Description
FERRITE BEAD 56 OHM 1806 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
7mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1806 (4516 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Impedance @ Frequency
56 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ4516HM560NTTaiyo Yuden15.220587-1773-1-ND€0.17000Parametric Equivalent
LLMCA451611T560NGTaiyo Yuden0587-LLMCA451611T560NGTR-ND€0.04869Parametric Equivalent
LMMCA451611T560NGTaiyo Yuden0587-LMMCA451611T560NGTR-ND€0.14960Parametric Equivalent
LSMCA451611T560NGTaiyo Yuden103587-LSMCA451611T560NGCT-ND€0.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14960€299.20
Manufacturers Standard Package
Unit Price without VAT:€0.14960
Unit Price with VAT:€0.17952