Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLBHB1608KKTR24NG | |
|---|---|
DigiKey Part Number | 587-LLBHB1608KKTR24NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB1608KKTR24NG |
Description | FIXED IND 240NH 2.3A 49 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 2.3 A 49mOhm Max 0603 (1608 Metric) |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±30% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB1608KKTR24N | Taiyo Yuden | 0 | 587-LLBHB1608KKTR24NTR-ND | €0.06333 | Parametric Equivalent |
| LSBHB1608KKTR24N | Taiyo Yuden | 70 | 587-LSBHB1608KKTR24NCT-ND | €0.13000 | Parametric Equivalent |
| LSBHB1608KKTR24NG | Taiyo Yuden | 0 | 587-LSBHB1608KKTR24NGTR-ND | €0.09661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09661 | €289.83 |
| Unit Price without VAT: | €0.09661 |
|---|---|
| Unit Price with VAT: | €0.11593 |




