Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LB2518T102K8 | |
|---|---|
DigiKey Part Number | 587-LB2518T102K8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB2518T102K8 |
Description | FIXED IND 1MH 15MA 24 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 24Ohm |
Series | Frequency - Self Resonant 2.4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBQBA251818T102K | Taiyo Yuden | 0 | 587-LBQBA251818T102KTR-ND | €0.06023 | Parametric Equivalent |
| LLQBA251818T102K | Taiyo Yuden | 0 | 587-LLQBA251818T102KTR-ND | €0.04656 | Parametric Equivalent |
| LMQBA251818T102K | Taiyo Yuden | 0 | 587-LMQBA251818T102KTR-ND | €0.06023 | Parametric Equivalent |
| LSQBA251818T102K | Taiyo Yuden | 1.871 | 587-LSQBA251818T102KCT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06023 | €120.46 |
| Unit Price without VAT: | €0.06023 |
|---|---|
| Unit Price with VAT: | €0.07228 |



