
LSQBA251818T102K | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T102KTR-ND - Tape & Reel (TR) 587-LSQBA251818T102KCT-ND - Cut Tape (CT) 587-LSQBA251818T102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T102K |
Description | FIXED IND 1MH 15MA 24 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T102K Models |
Category | DC Resistance (DCR) 24Ohm |
Mfr | Frequency - Self Resonant 2.4MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 252 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07500 | €0.75 |
| 100 | €0.06170 | €6.17 |
| 1.000 | €0.05076 | €50.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04786 | €95.72 |
| 4.000 | €0.04512 | €180.48 |
| 6.000 | €0.04359 | €261.54 |
| 10.000 | €0.04174 | €417.40 |
| 14.000 | €0.04057 | €567.98 |
| 20.000 | €0.03936 | €787.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

