


JMK325B7226MMHPR | |
|---|---|
DigiKey Part Number | 587-5451-2-ND - Tape & Reel (TR) 587-5451-1-ND - Cut Tape (CT) 587-5451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7226MMHPR |
Description | CAP CER 22UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7226MMHPR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325B7226KMHP | Taiyo Yuden | 7 | 587-5428-1-ND | €0.63000 | Upgrade |
| EMK325B7226MMHP | Taiyo Yuden | 7.522 | 587-5430-1-ND | €0.61000 | Upgrade |
| JMK325B7226KMHPR | Taiyo Yuden | 1.195 | 587-5450-1-ND | €0.76000 | Upgrade |
| LMK325B7226KMHP | Taiyo Yuden | 1.112 | 587-LMK325B7226KMHPCT-ND | €0.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48400 | €4.84 |
| 50 | €0.37320 | €18.66 |
| 100 | €0.33940 | €33.94 |
| 500 | €0.28204 | €141.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.26430 | €264.30 |
| 2.000 | €0.24971 | €499.42 |
| 3.000 | €0.24241 | €727.23 |
| 5.000 | €0.23431 | €1,171.55 |
| 7.000 | €0.22957 | €1,606.99 |
| 10.000 | €0.22502 | €2,250.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

