Similar



JMK107BJ474MK-T | |
|---|---|
DigiKey Part Number | JMK107BJ474MK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK107BJ474MK-T |
Description | CAP CER 0.47UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ474MK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR50J474MT | KYOCERA AVX | 0 | 478-KGM15BR50J474MTTR-ND | €0.02365 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02746 | €109.84 |
| Unit Price without VAT: | €0.02746 |
|---|---|
| Unit Price with VAT: | €0.03295 |


