Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15BR50J474MT | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J474MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15BR50J474MT |
Description | CAP CER 0.47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR50J474MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C474KAT2A | KYOCERA AVX | 23.194 | 478-5994-1-ND | €0.15000 | Upgrade |
| 06033C474MAT2A | KYOCERA AVX | 0 | 06033C474MAT2A-ND | €0.09136 | Upgrade |
| KGM15BR50J474KT | KYOCERA AVX | 4.337 | 478-KGM15BR50J474KTCT-ND | €0.36000 | Upgrade |
| KGM15BR51A474KM | KYOCERA AVX | 0 | 478-KGM15BR51A474KMTR-ND | €0.10192 | Upgrade |
| KGM15BR51A474KT | KYOCERA AVX | 3.064 | 478-KGM15BR51A474KTCT-ND | €0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02365 | €189.20 |
| Unit Price without VAT: | €0.02365 |
|---|---|
| Unit Price with VAT: | €0.02838 |




