0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR70J474KT

DigiKey Part Number
478-KGM15BR70J474KTTR-ND - Tape & Reel (TR)
478-KGM15BR70J474KTCT-ND - Cut Tape (CT)
478-KGM15BR70J474KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR70J474KT
Description
CAP CER 0.47UF 6.3V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR70J474KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C474KAT2AKYOCERA AVX23.194478-5994-1-ND€0.15000Upgrade
KGM15BR71A474KTKYOCERA AVX24.835478-KGM15BR71A474KTCT-ND€0.13000Upgrade
KGM15BR71C474KTKYOCERA AVX32.079478-KGM15BR71C474KTCT-ND€0.22000Upgrade
0603B474K6R3CTWalsin Technology Corporation46.4361292-1453-1-ND€0.08000Direct
C0603C474K9RACTUKEMET175399-C0603C474K9RACTUCT-ND€0.37000Direct
In-Stock: 3.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.25800€2.58
50€0.18020€9.01
100€0.15450€15.45
500€0.11590€57.95
1.000€0.09786€97.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09136€365.44
8.000€0.08638€691.04
12.000€0.08388€1,006.56
20.000€0.08112€1,622.40
28.000€0.07950€2,226.00
40.000€0.07794€3,117.60
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400