EMK212BJ105MDHT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: €0.15000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9.860
Unit Price: €0.15000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: €0.03124
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: €0.03574

Upgrade


Taiyo Yuden
In Stock: 2.395
Unit Price: €0.17000

Upgrade


Taiyo Yuden
In Stock: 4.466
Unit Price: €0.17000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1.861
Unit Price: €0.17000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: €0.16000

Upgrade


Taiyo Yuden
In Stock: 6.779
Unit Price: €0.18000

Upgrade


Taiyo Yuden
In Stock: 1.925
Unit Price: €0.16000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.02798
Datasheet

Direct


TDK
In Stock: 929
Unit Price: €0.15000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ105MDHT

DigiKey Part Number
587-EMK212BJ105MDHTTR-ND - Tape & Reel (TR)
587-EMK212BJ105MDHTCT-ND - Cut Tape (CT)
587-EMK212BJ105MDHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ105MDHT
Description
CAP CER 1UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ105MDHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212BJ105MGHTTaiyo Yuden0587-EMK212BJ105MGHTCT-ND€0.15000Direct
EMK212B7105KGHTRTaiyo Yuden9.860587-6310-1-ND€0.15000Upgrade
EMK212B7105MGHTRTaiyo Yuden0EMK212B7105MGHTR-ND€0.03124Upgrade
GMK212B7105MGHTTaiyo Yuden0GMK212B7105MGHT-ND€0.03574Upgrade
GMK212BJ105MGHTTaiyo Yuden2.395587-GMK212BJ105MGHTCT-ND€0.17000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08400€0.84
50€0.05920€2.96
100€0.05180€5.18
500€0.03912€19.56
1.000€0.03521€35.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02938€117.52
8.000€0.02721€217.68
12.000€0.02613€313.56
20.000€0.02493€498.60
28.000€0.02423€678.44
40.000€0.02355€942.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000