


EMK107BBJ225MK-T | |
|---|---|
DigiKey Part Number | 587-4866-2-ND - Tape & Reel (TR) 587-4866-1-ND - Cut Tape (CT) 587-4866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BBJ225MK-T |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BBJ225MK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BB7225MA-T | Taiyo Yuden | 74.207 | 587-4864-1-ND | €0.22000 | Upgrade |
| EMK107BBJ225KK-T | Taiyo Yuden | 2.843 | 587-4865-1-ND | €0.20000 | Upgrade |
| TMK107ABJ225MA-T | Taiyo Yuden | 1.980 | 587-6293-1-ND | €0.13000 | Upgrade |
| UMK107BBJ225MA-T | Taiyo Yuden | 8.381 | 587-6298-1-ND | €0.21000 | Upgrade |
| EMK107BC6225KA-T | Taiyo Yuden | 5.066 | 587-4868-1-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12700 | €1.27 |
| 50 | €0.09120 | €4.56 |
| 100 | €0.08050 | €8.05 |
| 500 | €0.06224 | €31.12 |
| 1.000 | €0.05662 | €56.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04820 | €192.80 |
| 8.000 | €0.04507 | €360.56 |
| 12.000 | €0.04350 | €522.00 |
| 20.000 | €0.04177 | €835.40 |
| 28.000 | €0.04075 | €1,141.00 |
| 40.000 | €0.03978 | €1,591.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

