


EMK107BC6225KA-T | |
|---|---|
DigiKey Part Number | 587-4868-2-ND - Tape & Reel (TR) 587-4868-1-ND - Cut Tape (CT) 587-4868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6225KA-T |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6225KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12700 | €1.27 |
| 50 | €0.09220 | €4.61 |
| 100 | €0.08120 | €8.12 |
| 500 | €0.06280 | €31.40 |
| 1.000 | €0.05712 | €57.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04864 | €194.56 |
| 8.000 | €0.04549 | €363.92 |
| 12.000 | €0.04391 | €526.92 |
| 20.000 | €0.04216 | €843.20 |
| 28.000 | €0.04114 | €1,151.92 |
| 40.000 | €0.04016 | €1,606.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

