47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMK107BC6476MA-RE

DigiKey Part Number
587-AMK107BC6476MA-RETR-ND - Tape & Reel (TR)
587-AMK107BC6476MA-RECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AMK107BC6476MA-RE
Description
CAP CER 47UF 4V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK107BC6476MA-RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASA168BC6476MRCA01Taiyo Yuden2.700587-MSASA168BC6476MRCA01CT-ND€1.09000Parametric Equivalent
CL10X476MR8NRWCSamsung Electro-Mechanics52.1381276-CL10X476MR8NRWCCT-ND€0.94000Parametric Equivalent
In-Stock: 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.09000€1.09
10€0.70900€7.09
50€0.55840€27.92
100€0.51200€51.20
500€0.43350€216.75
1.000€0.40922€409.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.37278€1,491.12
8.000€0.35923€2,873.84
12.000€0.35244€4,229.28
20.000€0.34491€6,898.20
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.30800