47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X476MR8NRWC

DigiKey Part Number
1276-CL10X476MR8NRWCTR-ND - Tape & Reel (TR)
1276-CL10X476MR8NRWCCT-ND - Cut Tape (CT)
1276-CL10X476MR8NRWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10X476MR8NRWC
Description
CAP CER 47UF 4V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.60300€6.03
50€0.47100€23.55
100€0.43010€43.01
500€0.36104€180.52
1.000€0.33967€339.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.30762€1,230.48
8.000€0.29571€2,365.68
12.000€0.28973€3,476.76
20.000€0.28312€5,662.40
28.000€0.27924€7,818.72
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.12800