Similar
Similar
Similar
Similar



TSF20L200C | |
|---|---|
DigiKey Part Number | 1801-TSF20L200C-ND |
Manufacturer | |
Manufacturer Product Number | TSF20L200C |
Description | DIODE ARR SCHOTTKY 200V ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | TSF20L200C Models |
Category | Voltage - Forward (Vf) (Max) @ If 980 mV @ 10 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Not For New Designs | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF15200 | SMC Diode Solutions | 917 | 1655-STF15200-ND | €1.18000 | Similar |
| STF20200C | SMC Diode Solutions | 980 | 1655-STF20200C-ND | €1.39000 | Similar |
| VF20200C-E3/4W | Vishay General Semiconductor - Diodes Division | 264 | VF20200C-E3/4WGI-ND | €2.29000 | Similar |
| VF20200G-E3/4W | Vishay General Semiconductor - Diodes Division | 1.167 | VF20200G-E3/4WGI-ND | €2.09000 | Similar |
| VF30200C-E3/4W | Vishay General Semiconductor - Diodes Division | 3 | VF30200C-E3/4WGI-ND | €3.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41728 | €417.28 |
| Unit Price without VAT: | €0.41728 |
|---|---|
| Unit Price with VAT: | €0.50074 |




