
MBR16150 C0G | |
|---|---|
DigiKey Part Number | MBR16150C0G-ND |
Manufacturer | |
Manufacturer Product Number | MBR16150 C0G |
Description | DIODE SCHOTTKY 150V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 150 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR16150 C0G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR16150 | Taiwan Semiconductor Corporation | 986 | 1801-MBR16150-ND | €1.56000 | Direct |


