Direct
Similar
Similar
Similar

1N4748AHR1G | |
|---|---|
DigiKey Part Number | 1N4748AHR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4748AHR1G |
Description | DIODE ZENER 22V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4748AH | Taiwan Semiconductor Corporation | 0 | 1801-1N4748AHTR-ND | €0.08194 | Direct |
| 1N4748A | onsemi | 2.816 | 1N4748A-ND | €0.22000 | Similar |
| 1N4748A-T50A | onsemi | 2.990 | 1N4748A-T50ACT-ND | €0.22000 | Similar |
| 1N4748A-TR | Vishay General Semiconductor - Diodes Division | 9.326 | 112-1N4748A-TRCT-ND | €0.66000 | Similar |
| 1N4748ATR | onsemi | 24.852 | 1N4748AFSCT-ND | €0.24000 | Similar |






