
1N4748A-TR | |
|---|---|
DigiKey Part Number | 112-1N4748A-TR-ND - Tape & Reel (TR) 112-1N4748A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4748A-TR |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4748A-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4748A-TAP | Vishay General Semiconductor - Diodes Division | 12.921 | 1N4748A-TAPGICT-ND | €0.65000 | Parametric Equivalent |
| BZV85-C22,113 | Nexperia USA Inc. | 51.168 | BZV85-C22,113-ND | €0.09349 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41200 | €4.12 |
| 100 | €0.26530 | €26.53 |
| 500 | €0.20188 | €100.94 |
| 1.000 | €0.18140 | €181.40 |
| 2.000 | €0.16417 | €328.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14549 | €727.45 |
| 10.000 | €0.13395 | €1,339.50 |
| 15.000 | €0.12806 | €1,920.90 |
| 25.000 | €0.12145 | €3,036.25 |
| 35.000 | €0.11754 | €4,113.90 |
| 50.000 | €0.11374 | €5,687.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

