


TG-A9000-25-25-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-25-25-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-25-25-2.0 |
Description | THERM PAD 25MMX25MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer t-Global Technology | Outline 25.00mm x 25.00mm |
Series | Thickness 0.0790" (2.000mm) |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Conductivity 9.0W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Conductive Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.82200 | €18.22 |
| 25 | €1.73560 | €43.39 |
| 50 | €1.67280 | €83.64 |
| 100 | €1.61230 | €161.23 |
| 250 | €1.53572 | €383.93 |
| 500 | €1.48016 | €740.08 |
| 1.000 | €1.42654 | €1,426.54 |
| 5.000 | €1.30922 | €6,546.10 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |


