
BS75K-320-320-0.5 | |
|---|---|
DigiKey Part Number | 3153-BS75K-320-320-0.5-ND |
Manufacturer | |
Manufacturer Product Number | BS75K-320-320-0.5 |
Description | THERM PAD 320X320MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bag | Color Gray |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Usage Multi | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 320.00mm x 320.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.21000 | €46.21 |
| 10 | €40.89000 | €408.90 |
| 30 | €38.56767 | €1,157.03 |
| 50 | €37.53200 | €1,876.60 |
| 100 | €36.17030 | €3,617.03 |
| Unit Price without VAT: | €46.21000 |
|---|---|
| Unit Price with VAT: | €55.45200 |


