Thermal Pad Yellow 90.00mm x 20.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-90-20-4.5

DigiKey Part Number
1168-TG-A3500-90-20-4.5-ND
Manufacturer
Manufacturer Product Number
TG-A3500-90-20-4.5
Description
THERM PAD 90X20MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 90.00mm x 20.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
90.00mm x 20.00mm
Manufacturer
t-Global Technology
Thickness
0.177" (4.50mm)
Series
Material
Silicone
Packaging
Box
Adhesive
Tacky - Both Sides
Part Status
Active
Color
Yellow
Usage
Multi
Thermal Conductivity
3.5W/m-K
Type
Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3.89000€3.89
10€3.44500€34.45
25€3.28200€82.05
50€3.16340€158.17
100€3.04900€304.90
250€2.90408€726.02
500€2.85292€1,426.46
Manufacturers Standard Package
Unit Price without VAT:€3.89000
Unit Price with VAT:€4.66800