
TG-A3500-25-25-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-25-25-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-25-25-4.0 |
Description | THERM PAD 25MMX25MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 25.00mm x 25.00mm |
Manufacturer t-Global Technology | Thickness 0.157" (4.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Yellow |
Usage Multi | Thermal Conductivity 3.5W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.97100 | €9.71 |
| 25 | €0.92440 | €23.11 |
| 50 | €0.89100 | €44.55 |
| 100 | €0.85880 | €85.88 |
| 250 | €0.81804 | €204.51 |
| 500 | €0.78846 | €394.23 |
| 1.000 | €0.75992 | €759.92 |
| 5.000 | €0.69749 | €3,487.45 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |


