Parametric Equivalent

ATS1005-8DB-FD-T1 | |
|---|---|
DigiKey Part Number | 408-ATS1005-8DB-FD-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS1005-8DB-FD-T1 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.64224 | €1,642.24 |
| 2.000 | €1.56013 | €3,120.26 |
| 5.000 | €1.49562 | €7,478.10 |
| Unit Price without VAT: | €1.64224 |
|---|---|
| Unit Price with VAT: | €1.97069 |


