
ATS1005-8DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-8DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-8DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-8DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-8DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.57000 | €3.57 |
| 10 | €3.08300 | €30.83 |
| 25 | €2.91560 | €72.89 |
| 100 | €2.68420 | €268.42 |
| 250 | €2.54548 | €636.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.44750 | €1,223.75 |
| 1.000 | €2.35520 | €2,355.20 |
| 1.500 | €2.30371 | €3,455.57 |
| 2.500 | €2.24134 | €5,603.35 |
| 3.500 | €2.20174 | €7,706.09 |
| Unit Price without VAT: | €3.57000 |
|---|---|
| Unit Price with VAT: | €4.28400 |


