
RXK222M1EBK-1335S | |
|---|---|
DigiKey Part Number | 4403-RXK222M1EBK-1335S-ND |
Manufacturer | |
Manufacturer Product Number | RXK222M1EBK-1335S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.151 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.39 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW222M1EBK-1335S | Surge | 250 | 4403-RXW222M1EBK-1335S-ND | €0.99000 | Parametric Equivalent |
| 860080478024 | Würth Elektronik | 89 | 732-9040-1-ND | €1.51000 | Parametric Equivalent |
| UPA1E222MHD | Nichicon | 584 | 493-5433-ND | €1.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.60400 | €6.04 |
| 50 | €0.47300 | €23.65 |
| 250 | €0.39012 | €97.53 |
| 500 | €0.36444 | €182.22 |
| 1.000 | €0.34333 | €343.33 |
| 2.500 | €0.32104 | €802.60 |
| 5.000 | €0.30759 | €1,537.95 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

