
RXW222M1EBK-1335S | |
|---|---|
DigiKey Part Number | 4403-RXW222M1EBK-1335S-ND |
Manufacturer | |
Manufacturer Product Number | RXW222M1EBK-1335S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.64500 | €6.45 |
| 50 | €0.50680 | €25.34 |
| 250 | €0.41936 | €104.84 |
| 500 | €0.39230 | €196.15 |
| 1.000 | €0.37001 | €370.01 |
| 2.500 | €0.34649 | €866.23 |
| 5.000 | €0.33230 | €1,661.50 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

