Similar



ME80151V1-000U-F99 | |
|---|---|
DigiKey Part Number | ME80151V1-000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | ME80151V1-000U-F99 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 3 Wire Leads |
Category | Noise 34.7dB(A) |
Mfr | Power (Watts) 1.96 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.15 lb (68.04 g) |
Width 15.00mm | Current Rating (Amps) 0.163A |
Air Flow 37.0 CFM (1.04m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF80151V1-1000U-F99 | Sunon Fans | 0 | 259-MF80151V1-1000U-F99-ND | €6.27300 | Similar |


