
MF80151V1-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-MF80151V1-1000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | MF80151V1-1000U-F99 |
Description | 12VDC FAN 80X15MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF80151V1-1000U-F99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Sensor |
Packaging Box | Noise 32.9dB(A) |
Part Status Active | Power (Watts) 1.5 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 3 Wire Leads |
Width 15.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 37.0 CFM (1.04m³/min) | Current Rating (Amps) 0.125A |
Static Pressure 0.170 in H2O (42.3 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.27300 | €627.30 |
| Unit Price without VAT: | €6.27300 |
|---|---|
| Unit Price with VAT: | €7.52760 |

