Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GF92252B6-000U-AE9 | |
|---|---|
DigiKey Part Number | 259-GF92252B6-000U-AE9-ND |
Manufacturer | |
Manufacturer Product Number | GF92252B6-000U-AE9 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF92252B6-000U-AE9 Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, CUR, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.650A |
Air Flow 45.0 CFM (1.26m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF92252B6-000U-AD9 | Sunon Fans | 0 | 259-GF92252B6-000U-AD9-ND | €16.26518 | Parametric Equivalent |
| MF92252V2-1000U-A99 | Sunon Fans | 0 | 259-1827-ND | €7.09000 | Parametric Equivalent |
| CFM-9225V-227-320 | Same Sky (Formerly CUI Devices) | 0 | 102-5614-ND | €6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €16.26518 | €910.85 |
| Unit Price without VAT: | €16.26518 |
|---|---|
| Unit Price with VAT: | €19.51822 |




