GF92252B6-000U-AD9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: €16.26518
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: €7.09000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €6.91000
Datasheet
SUNON GF Series Fans | Powerful, Quiet, and IP-Certified
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON GF Series Fans | Powerful, Quiet, and IP-Certified
SUNON IP Technology

GF92252B6-000U-AD9

DigiKey Part Number
259-GF92252B6-000U-AD9-ND
Manufacturer
Manufacturer Product Number
GF92252B6-000U-AD9
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF92252B6-000U-AD9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
1.56 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
CE, CUR, TUV, UL
Width
25.00mm
Current Rating (Amps)
0.650A
Air Flow
45.0 CFM (1.26m³/min)
Voltage Range
8 ~ 27.6VDC
Static Pressure
0.130 in H2O (32.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GF92252B6-000U-AE9Sunon Fans0259-GF92252B6-000U-AE9-ND€16.26518Parametric Equivalent
MF92252V2-1000U-A99Sunon Fans0259-1827-ND€7.09000Parametric Equivalent
CFM-9225V-227-320Same Sky (Formerly CUI Devices)0102-5614-ND€6.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56€16.26518€910.85
Manufacturers Standard Package
Unit Price without VAT:€16.26518
Unit Price with VAT:€19.51822