Similar

XZFMG10A | |
|---|---|
DigiKey Part Number | 1497-1102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFMG10A |
Description | DISPLAY 7SEG 0.4" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMG10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 4.7mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.40200 | €560.80 |
| 800 | €1.33521 | €1,068.17 |
| 1.200 | €1.30099 | €1,561.19 |
| 2.000 | €1.26237 | €2,524.74 |
| 2.800 | €1.23941 | €3,470.35 |
| 4.000 | €1.21703 | €4,868.12 |
| Unit Price without VAT: | €1.40200 |
|---|---|
| Unit Price with VAT: | €1.68240 |


