
ACSA04-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-1027-2-ND - Tape & Reel (TR) 754-1027-1-ND - Cut Tape (CT) 754-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA04-41SGWA-F01 |
Description | DISPLAY 7SEG 0.4" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA04-41SGWA-F01 Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 4.7mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.85000 | €2.85 |
| 10 | €2.08000 | €20.80 |
| 100 | €1.62650 | €162.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.45068 | €580.27 |
| 800 | €1.38230 | €1,105.84 |
| 1.200 | €1.34728 | €1,616.74 |
| 2.000 | €1.30775 | €2,615.50 |
| 2.800 | €1.28425 | €3,595.90 |
| 4.000 | €1.26135 | €5,045.40 |
| Unit Price without VAT: | €2.85000 |
|---|---|
| Unit Price with VAT: | €3.42000 |

