Parametric Equivalent

ESMIT-4155 | |
|---|---|
DigiKey Part Number | 308-ESMIT-4155TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESMIT-4155 |
Description | IC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30µH General Purpose Pulse Transformer 1:1.67 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 30µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.67 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.205" W (7.11mm x 5.21mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.99472 | €497.36 |
| Unit Price without VAT: | €0.99472 |
|---|---|
| Unit Price with VAT: | €1.19366 |

