ESMIT-4154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumida America Inc.
In Stock: 0
Unit Price: €0.99472
Datasheet
Image for ESMIT-4154 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMIT-4154

DigiKey Part Number
308-ESMIT-4154TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESMIT-4154
Description
IC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30µH General Purpose Pulse Transformer 1:1.67 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
General Purpose
Inductance
30µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.67
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.205" W (7.11mm x 5.21mm)
Height - Seated (Max)
0.094" (2.39mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.58642€293.21
1.000€0.56665€566.65
1.500€0.55674€835.11
2.500€0.54577€1,364.42
3.500€0.53935€1,887.72
5.000€0.53319€2,665.95
12.500€0.51991€6,498.88
Manufacturers Standard Package
Unit Price without VAT:€0.58642
Unit Price with VAT:€0.70370