STG3699BVTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.594
Unit Price: €1.05000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: €0.37838
Datasheet
4 Circuit IC Switch 2:1 500mOhm 16-QFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG3699BVTR

DigiKey Part Number
497-7984-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STG3699BVTR
Description
IC SWITCH SPDT X 4 500MOHM 16QFN
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 500mOhm 16-QFN (2.6x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
55ns, 30ns
-3db Bandwidth
40MHz
Charge Injection
57pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-72dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes