4 Circuit IC Switch 2:1 5.2Ohm 16-QFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG3692QTR

DigiKey Part Number
497-7983-2-ND - Tape & Reel (TR)
497-7983-1-ND - Cut Tape (CT)
497-7983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STG3692QTR
Description
IC SWITCH SPDT X 4 5.2OHM 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 5.2Ohm 16-QFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
STG3692QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
5.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 13ns
-3db Bandwidth
800MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.76000€7.60
25€0.68760€17.19
100€0.60800€60.80
250€0.57008€142.52
500€0.54724€273.62
1.000€0.52843€528.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.49203€1,476.09
6.000€0.48091€2,885.46
9.000€0.47534€4,278.06
15.000€0.46916€7,037.40
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000