BUY69A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 10 A 10MHz 100 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUY69A

DigiKey Part Number
BUY69A-ND
Manufacturer
Manufacturer Product Number
BUY69A
Description
TRANS NPN 400V 10A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 10 A 10MHz 100 W Chassis Mount TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3.3V @ 2.5A, 8A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 2.5A, 10V
Power - Max
100 W
Frequency - Transition
10MHz
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes