
2N6251 | |
|---|---|
DigiKey Part Number | 2N6251-ND |
Manufacturer | |
Manufacturer Product Number | 2N6251 |
Description | TRANS NPN 350V 10A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 10 A 6 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1.67A, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 6 @ 10A, 3V | |
Power - Max | 6 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |

