RMCF1206JTR750 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10.602
Unit Price: €0.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.12822
Datasheet

Upgrade


YAGEO
In Stock: 738
Unit Price: €0.19000
Datasheet

Upgrade


YAGEO
In Stock: 14.490
Unit Price: €0.15000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 166
Unit Price: €0.35000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.136
Unit Price: €0.20000
Datasheet
750 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JTR750

DigiKey Part Number
RMCF1206JTR750-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JTR750
Description
RES 0.75 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JTR750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02422€121.10
Manufacturers Standard Package
Unit Price without VAT:€0.02422
Unit Price with VAT:€0.02906