
RL1206FR-070R75L | |
|---|---|
DigiKey Part Number | 311-.75LWTR-ND - Tape & Reel (TR) 311-.75LWCT-ND - Cut Tape (CT) 311-.75LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R75L |
Description | RES 0.75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08400 | €4.20 |
| 100 | €0.07330 | €7.33 |
| 250 | €0.06252 | €15.63 |
| 500 | €0.05628 | €28.14 |
| 1.000 | €0.05134 | €51.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04098 | €204.90 |
| 10.000 | €0.03881 | €388.10 |
| 15.000 | €0.03775 | €566.25 |
| 25.000 | €0.03660 | €915.00 |
| 35.000 | €0.03594 | €1,257.90 |
| 50.000 | €0.03532 | €1,766.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

